Part Details for SD103AWS-HG3-08 by Vishay Intertechnologies
Overview of SD103AWS-HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AWS-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2391
|
Newark | Schottky Diode Sod323 |Vishay SD103AWS-HG3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
SD103AWS-HG3-08
|
Avnet Americas | SCHOTTKY DIODE SOD323-HG3 - Tape and Reel (Alt: SD103AWS-HG3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
78-SD103AWS-HG3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323-HG3 RoHS: Compliant | 2990 |
|
$0.0450 / $0.3800 | Buy Now |
|
Bristol Electronics | 11920 |
|
RFQ | ||
DISTI #
SD103AWS-HG3-08
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323-HG3 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0540 | Buy Now |
DISTI #
SD103AWS-HG3-08
|
Avnet Americas | SCHOTTKY DIODE SOD323-HG3 - Tape and Reel (Alt: SD103AWS-HG3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
SD103AWS-HG3-08
|
EBV Elektronik | SCHOTTKY DIODE SOD323-HG3 (Alt: SD103AWS-HG3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SD103AWS-HG3-08
SD103AWS-HG3-08 CAD Models
SD103AWS-HG3-08 Part Data Attributes:
|
SD103AWS-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD103AWS-HG3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD103AWS-HG3-08
This table gives cross-reference parts and alternative options found for SD103AWS-HG3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AWS-HG3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWS-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103AWS-HG3-08 vs SD103AWS-G3-08 |
SD103AWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | SD103AWS-HG3-08 vs SD103AWS |
SD103AWS-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103AWS-HG3-08 vs SD103AWS-HE3-18 |
SD103AWS-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103AWS-HG3-08 vs SD103AWS-E3-18 |
SD103AWS-HG3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103AWS-HG3-08 vs SD103AWS-HG3-18 |
SD103AWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SD103AWS-HG3-08 vs SD103AWS |
SD103AWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | SD103AWS-HG3-08 vs SD103AWS |
SD103AWS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103AWS-HG3-08 vs SD103AWS-G3-18 |