-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5778
|
Newark | Schottky Diode Sod123 |Vishay SD101CW-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
SD101CW-HE3-08
|
Avnet Americas | SCHOTTKY DIODE SOD123-HE3 - Tape and Reel (Alt: SD101CW-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0425 / $0.0540 | Buy Now |
DISTI #
78-SD101CW-HE3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 30mA 40Volt 2A IFSM AUTO RoHS: Compliant | 14877 |
|
$0.0400 / $0.3500 | Buy Now |
DISTI #
SD101CW-HE3-08
|
TTI | Schottky Diodes & Rectifiers 30mA 40Volt 2A IFSM AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0450 | Buy Now |
DISTI #
SD101CW-HE3-08
|
Avnet Americas | SCHOTTKY DIODE SOD123-HE3 - Tape and Reel (Alt: SD101CW-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0425 / $0.0540 | Buy Now |
DISTI #
SD101CW-HE3-08
|
EBV Elektronik | SCHOTTKY DIODE SOD123-HE3 (Alt: SD101CW-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD101CW-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD101CW-HE3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SD101CW-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101CW-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101CW-13 | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD101CW-HE3-08 vs SD101CW-13 |
SD101CW-V-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101CW-HE3-08 vs SD101CW-V-GS08 |
SD101CW | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | SD101CW-HE3-08 vs SD101CW |
SD101CWT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101CW-HE3-08 vs SD101CWT/R13 |
SD101CW-TP | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101CW-HE3-08 vs SD101CW-TP |
SD101CW-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD101CW-HE3-08 vs SD101CW-T1-LF |
SD101CW-TP-HF | Rectifier Diode, | Micro Commercial Components | SD101CW-HE3-08 vs SD101CW-TP-HF |
SD101CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101CW-HE3-08 vs SD101CW |
SD101CW-7 | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD101CW-HE3-08 vs SD101CW-7 |
SD101CW-H | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD101CW-HE3-08 vs SD101CW-H |