Part Details for SD1006 by Taiwan Semiconductor
Overview of SD1006 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1006-T2-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1006-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1006-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Part Details for SD1006
SD1006 CAD Models
SD1006 Part Data Attributes
|
SD1006
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD1006
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD1006
This table gives cross-reference parts and alternative options found for SD1006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS16-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SD1006 vs SS16-HF |
MBR160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | SD1006 vs MBR160 |
SS16F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SD1006 vs SS16F-HF |
V1P6-M3/H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMP, 2 PIN | Vishay Intertechnologies | SD1006 vs V1P6-M3/H |
11DQ06 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | SD1006 vs 11DQ06 |
SS16M | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | Taiwan Semiconductor | SD1006 vs SS16M |
V1P6HM3/H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMP, 2 PIN | Vishay Intertechnologies | SD1006 vs V1P6HM3/H |