SD0706
Falco Electronics
Description: General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030

Overview of SD0706 by Falco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for SD0706 by Falco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD0706 by Falco Electronics

SD0706
Falco Electronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FALCO ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.1039 Ω
Inductance-Nom (L)
18 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
1.29 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SD0706
    Falco Electronics
    General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030
    VS

Alternate Parts for SD0706

This table gives cross-reference parts and alternative options found for SD0706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD0706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTCDRH74CF-180M General Purpose Inductor, 18uH, 20%, 1 Element, SMD, ROHS COMPLIANT Central Technologies SD0706 vs CTCDRH74CF-180M
CTCDRH74BF-180M General Purpose Inductor, 18uH, 20%, 1 Element, SMD, ROHS COMPLIANT Central Technologies SD0706 vs CTCDRH74BF-180M
DSS-3018-180R General Purpose Inductor, 18uH, 20%, 1 Element, SMD, Wurth Elektronik SD0706 vs DSS-3018-180R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD0706 by Falco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD0706 by Falco Electronics

Select Manufacturer
Which Manufacturer of SD0706 would you like to use for your alert(s)?
  • Please alert me when SD0706 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD0706 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD0706 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD0706 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD0706.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD0706 by Falco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: