Part Details for SD04H1B by ITT Interconnect Solutions
Overview of SD04H1B by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD04H1B
SD04H1B CAD Models
SD04H1B Part Data Attributes
|
SD04H1B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SD04H1B
ITT Interconnect Solutions
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 3.7 mm | |
Body Length or Diameter | 11.63 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD04H1B
This table gives cross-reference parts and alternative options found for SD04H1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD04H1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825286-3 | GDR0404= 4 POS ROCKER DIP | TE Connectivity | SD04H1B vs 1825286-3 |
SD08H1B | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SD04H1B vs SD08H1B |
SD08H1K | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | SD04H1B vs SD08H1K |