SD006M6800A7F-1625
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED

Overview of SD006M6800A7F-1625 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TE505S16-25QC-G Rochester Electronics LLC TE512S32 - Field Programmable Gate Array, CMOS
BU16-2530R7BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

CAD Models for SD006M6800A7F-1625 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD006M6800A7F-1625 by YAGEO Corporation

SD006M6800A7F-1625
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.4284 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1610 mA
Surface Mount
NO
Tan Delta
0.17
Terminal Shape
WIRE
Want to compare parts?
  1. SD006M6800A7F-1625
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SD006M6800A7F-1625

This table gives cross-reference parts and alternative options found for SD006M6800A7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD006M6800A7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SE-K6M6800A5F11325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SD006M6800A7F-1625 vs SE-K6M6800A5F11325
SK006M6800B2S71625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SD006M6800A7F-1625 vs SK006M6800B2S71625
SE-K6M6800A3F31325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SD006M6800A7F-1625 vs SE-K6M6800A3F31325
SX6M6800A3SM1235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SD006M6800A7F-1625 vs SX6M6800A3SM1235
SX6M6800BPSQ1235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SD006M6800A7F-1625 vs SX6M6800BPSQ1235
SC6M6800A3F31820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SD006M6800A7F-1625 vs SC6M6800A3F31820
SK006M6800B1S81625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SD006M6800A7F-1625 vs SK006M6800B1S81625
SK006M6800A3F81625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SD006M6800A7F-1625 vs SK006M6800A3F81625
SC6M6800BPF71820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SD006M6800A7F-1625 vs SC6M6800BPF71820
SC6M6800B3S11820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SD006M6800A7F-1625 vs SC6M6800B3S11820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD006M6800A7F-1625 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD006M6800A7F-1625 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SD006M6800A7F-1625 would you like to use for your alert(s)?
  • Please alert me when SD006M6800A7F-1625 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD006M6800A7F-1625 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD006M6800A7F-1625 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD006M6800A7F-1625 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD006M6800A7F-1625.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD006M6800A7F-1625 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: