Part Details for SD-350D-12 by Mean Well
Overview of SD-350D-12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24350DSGR | Texas Instruments | Over-Voltage and Over-Current Charger Front-End Protection IC With FET, 6.17 Input OVP 8-WSON -40 to 85 | |
TPS77350DGKR | Texas Instruments | 250-mA LDO Regulators with Supervisor 8-VSSOP -40 to 125 | |
BQ78350DBT | Texas Instruments | Companion CEDV Fuel Gauge Battery Management Controller for bq76940 Monitor Family 30-TSSOP -40 to 85 |
Price & Stock for SD-350D-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7493
|
Newark | Dc-Dc Converter, 12V, 27.5A, No. Of Outputs:1 Output, Output Power Max:350W, Output Voltage - Output 1:12V, Output Current - Output 1:27.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well SD-350D-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3200 | Buy Now |
DISTI #
1866-4434-ND
|
DigiKey | DC/DC CONVERTER 12V 350W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$95.8676 / $104.5000 | Buy Now |
DISTI #
SD-350D-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 29.2A 350.4W - Boxed Product (Development Kits) (Alt: SD-350D-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$92.4000 / $104.5000 | Buy Now |
DISTI #
709-SD350D-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 350.4W 72-144Vin 12Vout 29.2A RoHS: Compliant | 5 |
|
$96.6500 / $104.7300 | Buy Now |
DISTI #
70069872
|
RS | DC-DC Converter,12V,29.2A,72-144V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-350D-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 |
|
$57.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$106.5400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 96VIN 1-OUT 12V 29.2A 350.4W 9-Pin RoHS: Compliant |
11 In Stock 27 Factory Stock |
|
$92.4000 / $104.5000 | Buy Now |
DISTI #
83594322
|
Verical | Module DC-DC 96VIN 1-OUT 12V 29.2A 350.4W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 10 |
|
$120.1200 / $135.8500 | Buy Now |
DISTI #
SD-350D-12
|
TME | Converter: DC/DC, 330W, Uin: 72÷144VDC, Uout: 12VDC, Iout: 27.5A Min Qty: 1 | 3 |
|
$92.4000 / $104.5000 | Buy Now |
DISTI #
000000000003772731
|
Sager | Isolated DC/DC Converters - Chassis Mount 350.4W 72-144Vin 12Vout 29.2A Min Qty: 1 | 12 |
|
$92.4000 / $104.5000 | Buy Now |
Part Details for SD-350D-12
SD-350D-12 CAD Models
SD-350D-12 Part Data Attributes
|
SD-350D-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-350D-12
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 350.4W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 72 V | |
Input Voltage-Nom | 96 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 29.2 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 350.4 W | |
Trim/Adjustable Output | YES |