Part Details for SD-350B-12 by Mean Well
Overview of SD-350B-12 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F350/BEA | Rochester Electronics LLC | Replacement for Texas Instruments part number 5962-8607501EA. Buy from authorized manufacturer Rochester Electronics. | |
UPA2350BT1G-E4-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, EFLIP(BGA), /Embossed Tape | |
UPA2350BT1P-E4-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching |
Price & Stock for SD-350B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7485
|
Newark | Dc-Dc Converter, 12V, 27.5A, Power Supply Applications:Ite, Dc/Dc Converter Type:Enclosed, Input Ratio:2:1, Output Power Max:330W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:27.5A, Width:115Mmrohs Compliant: Yes |Mean Well SD-350B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$124.7300 / $131.6000 | Buy Now |
DISTI #
1866-1069-ND
|
DigiKey | DC/DC CONVERTER 12V 330W Min Qty: 1 Lead time: 17 Weeks Container: Box |
7 In Stock |
|
$95.8676 / $107.8700 | Buy Now |
DISTI #
SD-350B-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 27.5A 350W - Boxed Product (Development Kits) (Alt: SD-350B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$92.4000 / $104.5000 | Buy Now |
DISTI #
709-SD350B-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 330W 19-36Vin 12Vout 27.5A RoHS: Compliant | 17 |
|
$96.6500 / $104.9900 | Buy Now |
DISTI #
70069868
|
RS | DC-DC Converter,12V,27.5A,19-36V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-350B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$113.4300 | Buy Now |
|
Future Electronics | SD-350 Series 285 W Single Output 12 V Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$104.5000 / $109.7300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 27.5A 330W 9-Pin RoHS: Compliant |
50 In Stock 8 Factory Stock |
|
$92.4000 / $104.5000 | Buy Now |
DISTI #
51602315
|
Verical | Module DC-DC 24VIN 1-OUT 12V 27.5A 330W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 48 |
|
$108.7059 / $122.9412 | Buy Now |
DISTI #
SD-350B-12
|
TME | Converter: DC/DC, 330W, Uin: 19÷36VDC, Uout: 12VDC, Iout: 27.5A, SD Min Qty: 1 | 10 |
|
$92.4000 / $104.5000 | Buy Now |
DISTI #
000000000003772722
|
Sager | Isolated DC/DC Converters - Chassis Mount 330W 19-36Vin 12Vout 27.5A Min Qty: 1 | 150 |
|
$92.4000 / $104.5000 | Buy Now |
Part Details for SD-350B-12
SD-350B-12 CAD Models
SD-350B-12 Part Data Attributes
|
SD-350B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-350B-12
Mean Well
PWR SPLY,DC-DC,330W,19-36VDC 12@27.5A,ENCL,CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 27.5 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 330 W | |
Trim/Adjustable Output | YES |