There are no models available for this part yet.
Overview of SD-15A-12 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for SD-15A-12 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC4306
|
Newark | Dc-Dc Converter, 12V, 1.25A, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Mean Well SD-15A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$18.1300 / $19.6800 | Buy Now | |
DISTI #
1866-1055-ND
|
DigiKey | DC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
54 In Stock |
|
$14.7472 / $16.5900 | Buy Now | |
DISTI #
SD-15A-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 1.25A 15W - Boxed Product (Development Kits) (Alt: SD-15A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.1000 / $14.8000 | Buy Now | |
DISTI #
709-SD15A-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 15W 12V 1.25A Input 9.2-18VDC RoHS: Compliant | 0 |
|
$14.5900 / $15.3000 | Order Now | |
DISTI #
70069833
|
RS | DC-DC Converter,12V,1.25A,9.2-18V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-15A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 49 |
|
$15.5000 / $16.7600 | Buy Now | |
Future Electronics | SD Series 15W 12V 1.25A Input 9.2-18VDC Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$14.8000 / $15.5400 | Buy Now | ||
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 12V 1.25A 15W 5-Pin RoHS: Compliant |
44 In Stock 9 Factory Stock |
|
$13.1000 / $14.8000 | Buy Now | ||
DISTI #
60160109
|
Verical | Module DC-DC 12VIN 1-OUT 12V 1.25A 15W 5-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1910 | Americas - 42 |
|
$15.5104 / $17.9394 | Buy Now | |
Quest Components | 1 |
|
$14.1050 | Buy Now | |||
DISTI #
SD-15A-12
|
TME | Converter: DC/DC, 15W, Uin: 9.2÷18V, Uout: 12VDC, Iout: 1.25A, SD Min Qty: 1 | 30 |
|
$13.1000 / $14.8000 | Buy Now |
CAD Models for SD-15A-12 by Mean Well
Part Data Attributes for SD-15A-12 by Mean Well
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9.2 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XXMA-X6
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
10.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Related Parts for SD-15A-12
-
SD-15A-24Power Supply Modules
-
SDV1608H260C020YPTFNon-linear Resistors
-
SCW08A-12Other Analog ICs
-
SC470ITSTRTSwitching Regulator or Controllers
-
BSP100Power Field-Effect Transistors
-
S3GBRectifier Diodes
-
BQ29401DCT3Power Management Circuits
-
SDT23C24L02Transient Suppressors
-
SCP7WTF1HEL1WKM34EVisible LEDs