Converters
SD-14623FS-174Z
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDFP54, 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54

Overview of SD-14623FS-174Z by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SD-14623FS-174Z by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14623FS-174Z by Data Device Corporation

SD-14623FS-174Z
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
54
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL
Analog Input Voltage-Max
2 V
Angular Accuracy-Max
2 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDFP-F54
JESD-609 Code
e0
Length
38.1 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
54
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL54,.75
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Signal/Output Frequency
5000 Hz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Tracking Rate-Max
2.5 rps
Width
19.81 mm
Want to compare parts?
  1. SD-14623FS-174Z
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDFP54, 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54
    VS

Alternate Parts for SD-14623FS-174Z

This table gives cross-reference parts and alternative options found for SD-14623FS-174Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14623FS-174Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14623FS-394Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-394Z
SD-14623FS-124Z Synchro or Resolver to Digital Converter, Hybrid, CDFP54, 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-124Z
SD-14623FS-564Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-564Z
SD-14623FS-184Z Synchro or Resolver to Digital Converter, Hybrid, CDFP54, 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-184Z
SD-14623FS-254Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-254Z
SD-14623FS-574Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-574Z
SD-14623FS-354Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-354Z
SD-14623FS-374Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-374Z
SD-14623FS-594Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-594Z
SD-14623FS-314Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-314Z
Part Number Description Manufacturer Compare
SD-14623FS-844Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-844Z
SD-14623FS-124Z Synchro or Resolver to Digital Converter, Hybrid, CDFP54, 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-124Z
SD-14623FS-564Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-564Z
SD-14623FS-454Z Synchro or Resolver to Digital Converter, Hybrid, CDFP54, 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-454Z
SD-14623FS-894Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-894Z
SD-14623FS-184Z Synchro or Resolver to Digital Converter, Hybrid, CDFP54, 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-184Z
SD-14623FS-404Z Synchro or Resolver to Digital Converter, Hybrid, CDFP54, 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-404Z
SD-14623FS-534Z Synchro or Resolver to Digital Converter, Hybrid, CDMA54, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-534Z
SD-14623FS-804Z Synchro or Resolver to Digital Converter, Hybrid, CDFP54, 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-804Z
SD-14623FS-504Z Synchro or Resolver to Digital Converter, Hybrid, CDFP54, 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 Data Device Corporation SD-14623FS-174Z vs SD-14623FS-504Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14623FS-174Z by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14623FS-174Z by Data Device Corporation

Select Manufacturer
Which Manufacturer of SD-14623FS-174Z would you like to use for your alert(s)?
  • Please alert me when SD-14623FS-174Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14623FS-174Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14623FS-174Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14623FS-174Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14623FS-174Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14623FS-174Z by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: