Datasheets
SD-14592D3-234 by: Data Device Corporation

Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36

Part Details for SD-14592D3-234 by Data Device Corporation

Overview of SD-14592D3-234 by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for SD-14592D3-234

SD-14592D3-234 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SD-14592D3-234 Part Data Attributes

SD-14592D3-234 Data Device Corporation
Buy Now Datasheet
Compare Parts:
SD-14592D3-234 Data Device Corporation Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Part Package Code DIP
Package Description QIP,
Pin Count 36
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature LG-MAX; WD-MAX
Analog Input Voltage-Max 90 V
Angular Accuracy-Max 2.3 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-MDIP-P36
JESD-609 Code e0
Length 48.26 mm
Number of Bits 16
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QIP
Package Equivalence Code DIP36,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-PRF-38534
Seated Height-Max 5.69 mm
Signal/Output Frequency 1000 Hz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position QUAD
Tracking Rate-Max 0.61 rps
Width 20.3 mm

Alternate Parts for SD-14592D3-234

This table gives cross-reference parts and alternative options found for SD-14592D3-234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14592D3-234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SD-14592D3-264 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-264
SD-14592D3-824 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-824
SD-14592D3-194 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-194
SD-14592D3-334 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-334
SD-14592D3-394 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-394
5962-9684409HXX Synchro or Resolver to Digital Converter, Hybrid, DIP-36 Data Device Corporation SD-14592D3-234 vs 5962-9684409HXX
SD-14592D3-834 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-834
SD-14592D3-454 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-454
SD-14592D3-894 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-894
SD-14592D3-204 Synchro or Resolver to Digital Converter, Hybrid, DOUBLE WIDTH, KOVAR, DIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-204
Part Number Description Manufacturer Compare
SD-14592D3-864 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-864
SD-14592D3-414 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-414
5962-9684409HXA Synchro or Resolver to Digital Converter, Hybrid, DIP-36 Data Device Corporation SD-14592D3-234 vs 5962-9684409HXA
SD-14592D3-445 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-445
SD-14592D3-405 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-405
SD-14592D3-125 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-125
SD-14592D3-334 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-334
SD-14592D3-575 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-575
SD-14592D3-365 Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14592D3-234 vs SD-14592D3-365
5962-9684409HXX Synchro or Resolver to Digital Converter, Hybrid, DIP-36 Data Device Corporation SD-14592D3-234 vs 5962-9684409HXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14592D3-234 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14592D3-234 by Data Device Corporation

Select Manufacturer
Which Manufacturer of SD-14592D3-234 would you like to use for your alert(s)?
  • Please alert me when SD-14592D3-234 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14592D3-234 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14592D3-234 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14592D3-234 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14592D3-234.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14592D3-234 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: