Converters
SD-14591F3-222S
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36

Overview of SD-14591F3-222S by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2222SQ-111JEC Coilcraft Inc General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522,
2222SQ-301GEB Coilcraft Inc General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT
2222SQ-221JEB Coilcraft Inc General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922,

CAD Models for SD-14591F3-222S by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14591F3-222S by Data Device Corporation

SD-14591F3-222S
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
CERAMIC, FP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
90 V
Angular Accuracy-Max
5.3 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDFP-F36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
14
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL36,.8,100
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
2.5 rps
Width
20.3 mm
Want to compare parts?
  1. SD-14591F3-222S
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36
    VS

Alternate Parts for SD-14591F3-222S

This table gives cross-reference parts and alternative options found for SD-14591F3-222S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14591F3-222S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14591F3-152S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-152S
SD-14591F3-852S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-852S
SD-14591F3-412S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-412S
SD-14591F3-192S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-192S
SD-14591F3-472S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-472S
SD-14591F3-252S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-252S
SD-14591F3-562S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-562S
SD-14591F3-102S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-102S
SD-14591F3-882S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-882S
SD-14591F3-872S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-872S
Part Number Description Manufacturer Compare
SD-14591F3-172S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-172S
SD-14591F3-312S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-312S
SD-14591F3-532S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-532S
SD-14591F3-552S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-552S
SD-14591F3-332S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-332S
SD-14591F3-162S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-162S
SD-14591F3-892S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-892S
SD-14591F3-542S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-542S
SD-14591F3-182S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-182S
SD-14591F3-112S Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F3-222S vs SD-14591F3-112S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14591F3-222S by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14591F3-222S by Data Device Corporation

  • Please alert me when SD-14591F3-222S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14591F3-222S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14591F3-222S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14591F3-222S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14591F3-222S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14591F3-222S by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: