Converters
SD-14591D2-414Q
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36

Overview of SD-14591D2-414Q by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BQ500414QRGZRQ1 Texas Instruments Free Positioning, Qi-Compliant Wireless Power Transmitter Manager, Automotive 48-VQFN -40 to 110
BQ500414QRGZTQ1 Texas Instruments Free Positioning, Qi-Compliant Wireless Power Transmitter Manager, Automotive 48-VQFN -40 to 110
CSD16414Q5 Texas Instruments 25V, N ch NexFET MOSFET™, single SON5x6, 2.6mOhm 8-VSON-CLIP -55 to 150

CAD Models for SD-14591D2-414Q by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14591D2-414Q by Data Device Corporation

SD-14591D2-414Q
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DIP
Package Description
QIP,
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
90 V
Angular Accuracy-Max
3.3 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-MDIP-P36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
14
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
Package Equivalence Code
DIP36,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Seated Height-Max
5.69 mm
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Tracking Rate-Max
10 rps
Width
20.3 mm
Want to compare parts?
  1. SD-14591D2-414Q
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36
    VS

Alternate Parts for SD-14591D2-414Q

This table gives cross-reference parts and alternative options found for SD-14591D2-414Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14591D2-414Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14591D2-824Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-824Q
SD-14591D2-394Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-394Q
SD-14591D2-174Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-174Q
SD-14591D2-244Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-244Q
SD-14591D2-464Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-464Q
SD-14591D2-204Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-204Q
SD-14591D2-294Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-294Q
SD-14591D2-524Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-524Q
SD-14591D2-834Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-834Q
SD-14591D2-154Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-154Q
Part Number Description Manufacturer Compare
SD-14591D2-324Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-324Q
SD-14591D2-544Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-544Q
SD-14591D2-444Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-444Q
SD-14591D2-884Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-884Q
SD-14591D2-524Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-524Q
SD-14591D2-834Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-834Q
SD-14591D2-224Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-224Q
SD-14591D2-254Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-254Q
SD-14591D2-474Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-474Q
SD-14591D2-294Q Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-414Q vs SD-14591D2-294Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14591D2-414Q by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14591D2-414Q by Data Device Corporation

  • Please alert me when SD-14591D2-414Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14591D2-414Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14591D2-414Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14591D2-414Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14591D2-414Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14591D2-414Q by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: