Part Details for SD-145533FS-594K by Data Device Corporation
Overview of SD-145533FS-594K by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC594KBPZ10 | Analog Devices | 1GHz Cortex A5, 1GHz SHARC+ |
Part Details for SD-145533FS-594K
SD-145533FS-594K CAD Models
SD-145533FS-594K Part Data Attributes
|
SD-145533FS-594K
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SD-145533FS-594K
Data Device Corporation
Synchro or Resolver to Digital Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | MODULE | |
Reach Compliance Code | compliant | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |