Part Details for SD-14551DS-252K by Data Device Corporation
Overview of SD-14551DS-252K by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG104GA-2.5/2K5 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 | |
REG113EA-2.5/2K5 | Texas Instruments | 400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85 | |
REF1004I-2.5/2K5 | Texas Instruments | Micropower Voltage Reference 8-SOIC -40 to 85 |
Part Details for SD-14551DS-252K
SD-14551DS-252K CAD Models
SD-14551DS-252K Part Data Attributes
|
SD-14551DS-252K
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SD-14551DS-252K
Data Device Corporation
Synchro or Resolver to Digital Converter, Hybrid, CQIP34, CERAMIC, DIP-34
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | QIP | |
Package Description | QIP, | |
Pin Count | 34 | |
Reach Compliance Code | compliant | |
Additional Feature | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | |
Analog Input Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CQIP-P34 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 6.8 mm | |
Signal/Output Frequency | 5000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 2.5 rps | |
Width | 15.24 mm |
Alternate Parts for SD-14551DS-252K
This table gives cross-reference parts and alternative options found for SD-14551DS-252K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14551DS-252K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD-14551DS-572K | Synchro or Resolver to Digital Converter, Hybrid, CQIP34, DIP-34 | Data Device Corporation | SD-14551DS-252K vs SD-14551DS-572K |
SD-14551DS-282K | Synchro or Resolver to Digital Converter, Hybrid, CQIP34, DIP-34 | Data Device Corporation | SD-14551DS-252K vs SD-14551DS-282K |
SD-14551DS-882K | Synchro or Resolver to Digital Converter, Hybrid, CQIP34, DIP-34 | Data Device Corporation | SD-14551DS-252K vs SD-14551DS-882K |
SD-14551DS-362K | Synchro or Resolver to Digital Converter, Hybrid, CQIP34, DIP-34 | Data Device Corporation | SD-14551DS-252K vs SD-14551DS-362K |
SD-14551DS-582K | Synchro or Resolver to Digital Converter, Hybrid, CQIP34, DIP-34 | Data Device Corporation | SD-14551DS-252K vs SD-14551DS-582K |
SD-14551DS-512K | Synchro or Resolver to Digital Converter, Hybrid, CQIP34, CERAMIC, DIP-34 | Data Device Corporation | SD-14551DS-252K vs SD-14551DS-512K |
SD-14551DS-222K | Synchro or Resolver to Digital Converter, Hybrid, CQIP34, DIP-34 | Data Device Corporation | SD-14551DS-252K vs SD-14551DS-222K |
SD-14551DS-242K | Synchro or Resolver to Digital Converter, Hybrid, CQIP34, CERAMIC, DIP-34 | Data Device Corporation | SD-14551DS-252K vs SD-14551DS-242K |
SD-14551DS-212K | Synchro or Resolver to Digital Converter, Hybrid, CQIP34, CERAMIC, DIP-34 | Data Device Corporation | SD-14551DS-252K vs SD-14551DS-212K |
SD-14551DS-852K | Synchro or Resolver to Digital Converter, Hybrid, CQIP34, CERAMIC, DIP-34 | Data Device Corporation | SD-14551DS-252K vs SD-14551DS-852K |