Converters
SD-14550FX-402Z
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34

Overview of SD-14550FX-402Z by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SD-14550FX-402Z by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14550FX-402Z by Data Device Corporation

SD-14550FX-402Z
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
FP-34
Pin Count
34
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
4 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDMA-F34
JESD-609 Code
e0
Length
25.4 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
34
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Signal/Output Frequency
5000 Hz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Tracking Rate-Max
2.5 rps
Want to compare parts?
  1. SD-14550FX-402Z
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34
    VS

Alternate Parts for SD-14550FX-402Z

This table gives cross-reference parts and alternative options found for SD-14550FX-402Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14550FX-402Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14550FX-102Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-102Z
SD-14550FX-222Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-222Z
SD-14550FX-352Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-352Z
SD-14550FX-132Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-132Z
SD-14550FX-142Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-142Z
SD-14550FX-442Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-442Z
SD-14550FX-342Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-342Z
SD-14550FX-562Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-562Z
SD-14550FX-332Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-332Z
SD-14550FX-212Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-212Z
Part Number Description Manufacturer Compare
SD-14550FX-812Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-812Z
SD-14550FX-852Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-852Z
SD-14550FX-872Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-872Z
SD-14550FX-412Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-412Z
SD-14550FX-102Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-102Z
SD-14550FX-592Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-592Z
SD-14550FX-332Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-332Z
SD-14550FX-342Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-342Z
SD-14550FX-562Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-562Z
SD-14550FX-472Z Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-402Z vs SD-14550FX-472Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14550FX-402Z by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14550FX-402Z by Data Device Corporation

  • Please alert me when SD-14550FX-402Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SD-14550FX-402Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14550FX-402Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SD-14550FX-402Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14550FX-402Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14550FX-402Z by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: