Converters
SD-14550FX-154Q
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34

Overview of SD-14550FX-154Q by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SD-14550FX-154Q by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14550FX-154Q by Data Device Corporation

SD-14550FX-154Q
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
FP-34
Pin Count
34
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
2 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDMA-F34
JESD-609 Code
e0
Length
25.4 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
34
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL34,.78
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Signal/Output Frequency
5000 Hz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Tracking Rate-Max
2.5 rps
Width
19.81 mm
Want to compare parts?
  1. SD-14550FX-154Q
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34
    VS

Alternate Parts for SD-14550FX-154Q

This table gives cross-reference parts and alternative options found for SD-14550FX-154Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14550FX-154Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14550FX-804Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-804Q
SD-14550FX-264Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-264Q
SD-14550FX-484Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-484Q
SD-14550FX-854Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-854Q
SD-14550FX-574Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-574Q
SD-14550FX-354Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-354Q
SD-14550FX-374Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-374Q
SD-14550FX-124Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-124Q
SD-14550FX-344Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-344Q
SD-14550FX-564Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-564Q
Part Number Description Manufacturer Compare
SD-14550FX-164Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-164Q
SD-14550FX-184Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-184Q
SD-14550FX-484Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-484Q
SD-14550FX-264Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-264Q
SD-14550FX-814Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-814Q
SD-14550FX-804Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-804Q
SD-14550FX-394Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-394Q
SD-14550FX-354Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-354Q
SD-14550FX-574Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-574Q
SD-14550FX-864Q Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 Data Device Corporation SD-14550FX-154Q vs SD-14550FX-864Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14550FX-154Q by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14550FX-154Q by Data Device Corporation

Select Manufacturer
Which Manufacturer of SD-14550FX-154Q would you like to use for your alert(s)?
  • Please alert me when SD-14550FX-154Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14550FX-154Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14550FX-154Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14550FX-154Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14550FX-154Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14550FX-154Q by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: