Converters
SD-14531F3-314L
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36

Overview of SD-14531F3-314L by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
143-14L Coilcraft Inc General Purpose Inductor, 0.645uH, Air-Core, 3838
R5F72314LNBG#U0 Renesas Electronics Corporation 32-bit Microcontrollers
R5F72314LNBA#U0 Renesas Electronics Corporation 32-bit Microcontrollers

CAD Models for SD-14531F3-314L by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14531F3-314L by Data Device Corporation

SD-14531F3-314L
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
,
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
90 V
Angular Accuracy-Max
2.6 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDMA-F36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL36,.8,100
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
0.5 rps
Width
20.3 mm
Want to compare parts?
  1. SD-14531F3-314L
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36
    VS

Alternate Parts for SD-14531F3-314L

This table gives cross-reference parts and alternative options found for SD-14531F3-314L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14531F3-314L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14531F3-384L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-384L
SD-14531F3-224L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-224L
SD-14531F3-274L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-274L
SD-14531F3-534L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-534L
SD-14531F3-414L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-414L
SD-14531F3-144L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-144L
SD-14531F3-524L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-524L
SD-14531F3-464L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-464L
SD-14531F3-194L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-194L
SD-14531F3-554L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-554L
Part Number Description Manufacturer Compare
SD-14531F3-814L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-814L
SD-14531F3-254L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-254L
SD-14531F3-894L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-894L
SD-14531F3-574L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-574L
SD-14531F3-354L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-354L
SD-14531F3-224L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-224L
SD-14531F3-524L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-524L
SD-14531F3-844L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-844L
SD-14531F3-124L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-124L
SD-14531F3-344L Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-314L vs SD-14531F3-344L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14531F3-314L by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14531F3-314L by Data Device Corporation

Select Manufacturer
Which Manufacturer of SD-14531F3-314L would you like to use for your alert(s)?
  • Please alert me when SD-14531F3-314L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14531F3-314L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14531F3-314L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14531F3-314L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14531F3-314L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14531F3-314L by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: