Converters
SD-14531F3-212Q
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36

Overview of SD-14531F3-212Q by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SD-14531F3-212Q by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14531F3-212Q by Data Device Corporation

SD-14531F3-212Q
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
CERAMIC, FP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
90 V
Angular Accuracy-Max
5.2 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDMA-F36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL36,.8,100
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
0.5 rps
Width
20.3 mm
Want to compare parts?
  1. SD-14531F3-212Q
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36
    VS

Alternate Parts for SD-14531F3-212Q

This table gives cross-reference parts and alternative options found for SD-14531F3-212Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14531F3-212Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14531F3-422Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-422Q
SD-14531F3-202Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-202Q
SD-14531F3-192Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-192Q
SD-14531F3-812Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-812Q
SD-14531F3-432Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-432Q
SD-14531F3-582Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-582Q
SD-14531F3-892Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-892Q
SD-14531F3-172Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-172Q
SD-14531F3-392Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-392Q
SD-14531F3-412Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-412Q
Part Number Description Manufacturer Compare
SD-14531F3-472Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-472Q
SD-14531F3-252Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-252Q
SD-14531F3-142Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-142Q
SD-14531F3-362Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-362Q
SD-14531F3-192Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-192Q
SD-14531F3-372Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-372Q
SD-14531F3-152Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-152Q
SD-14531F3-592Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-592Q
SD-14531F3-412Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-412Q
SD-14531F3-572Q Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-212Q vs SD-14531F3-572Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14531F3-212Q by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14531F3-212Q by Data Device Corporation

Select Manufacturer
Which Manufacturer of SD-14531F3-212Q would you like to use for your alert(s)?
  • Please alert me when SD-14531F3-212Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14531F3-212Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14531F3-212Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14531F3-212Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14531F3-212Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14531F3-212Q by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: