Converters
SD-14531D1-415W
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36

Overview of SD-14531D1-415W by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL23415WFUZ-TK Renesas Electronics Corporation Single, Low Voltage Digitally Controlled Potentiometer (XDCP™)
ISL23415WFUZ Renesas Electronics Corporation Single, Low Voltage Digitally Controlled Potentiometer (XDCP™)
ISL23415WFUZ-T7A Renesas Electronics Corporation Single, Low Voltage Digitally Controlled Potentiometer (XDCP™)

CAD Models for SD-14531D1-415W by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14531D1-415W by Data Device Corporation

SD-14531D1-415W
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
MODULE
Package Description
KOVAR, DDIP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
1.6 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-MDMA-P36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
Package Equivalence Code
DIP36,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Tracking Rate-Max
2.5 rps
Width
20.3 mm
Want to compare parts?
  1. SD-14531D1-415W
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36
    VS

Alternate Parts for SD-14531D1-415W

This table gives cross-reference parts and alternative options found for SD-14531D1-415W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14531D1-415W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14531D1-395W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-395W
SD-14531D1-185W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-185W
SD-14531D1-195W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-195W
SD-14531D1-145W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-145W
SD-14531D1-365W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-365W
SD-14531D1-545W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-545W
SD-14531D1-525W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-525W
SD-14531D1-225W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-225W
SD-14531D1-445W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-445W
SD-14531D1-845W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-845W
Part Number Description Manufacturer Compare
SD-14531D1-445W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-445W
SD-14531D1-225W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-225W
SD-14531D1-145W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-145W
SD-14531D1-365W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-365W
SD-14531D1-325W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-325W
SD-14531D1-355W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-355W
SD-14531D1-575W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-575W
SD-14531D1-135W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-135W
SD-14531D1-805W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-805W
SD-14531D1-515W Synchro or Resolver to Digital Converter, Hybrid, MDMA36, KOVAR, DDIP-36 Data Device Corporation SD-14531D1-415W vs SD-14531D1-515W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14531D1-415W by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14531D1-415W by Data Device Corporation

  • Please alert me when SD-14531D1-415W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14531D1-415W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14531D1-415W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14531D1-415W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14531D1-415W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14531D1-415W by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: