There are no models available for this part yet.
Overview of SD-122-054C-MIL by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
CAD Models for SD-122-054C-MIL by Cristek Interconnects Inc
Part Data Attributes for SD-122-054C-MIL by Cristek Interconnects Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
54
|
Alternate Parts for SD-122-054C-MIL
This table gives cross-reference parts and alternative options found for SD-122-054C-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-122-054C-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93696-327LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | SD-122-054C-MIL vs 93696-327LF |
68404-027 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SD-122-054C-MIL vs 68404-027 |
79908-027 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SD-122-054C-MIL vs 79908-027 |
ESQ-127-69-G-D-031 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SD-122-054C-MIL vs ESQ-127-69-G-D-031 |
M55302/58LF54F | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | SD-122-054C-MIL vs M55302/58LF54F |
55-136-54-3-T | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | SD-122-054C-MIL vs 55-136-54-3-T |
7-534998-7 | 54 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SD-122-054C-MIL vs 7-534998-7 |
76054-063LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SD-122-054C-MIL vs 76054-063LF |
89891-627 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SD-122-054C-MIL vs 89891-627 |
68683-627LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SD-122-054C-MIL vs 68683-627LF |