Part Details for SD-118-T-29-N by Samtec Inc
Overview of SD-118-T-29-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-118-T-29-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD-118-T-29-N
|
Avnet Americas | Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SD-118-T-29-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$6.6400 / $17.8200 | Buy Now |
DISTI #
000000000002686414
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$6.6400 / $17.8200 | Buy Now |
Part Details for SD-118-T-29-N
SD-118-T-29-N CAD Models
SD-118-T-29-N Part Data Attributes
|
SD-118-T-29-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-118-T-29-N
Samtec Inc
IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 0.030 PROJECTION ABOVE PCB | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.8 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Housing Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for SD-118-T-29-N
This table gives cross-reference parts and alternative options found for SD-118-T-29-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-118-T-29-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPCSIP-2X18-113B | Amphenol FCi | Check for Price | IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing, Solder | SD-118-T-29-N vs HPCSIP-2X18-113B |
SD-118-G-29 | Samtec Inc | Check for Price | IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | SD-118-T-29-N vs SD-118-G-29 |
SD-118-G-21C-N | Samtec Inc | Check for Price | IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | SD-118-T-29-N vs SD-118-G-21C-N |
SIP-2X18-113B | Amphenol Communications Solutions | Check for Price | IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, | SD-118-T-29-N vs SIP-2X18-113B |
HPCSIP-2X18-113B | Amphenol Communications Solutions | Check for Price | IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, | SD-118-T-29-N vs HPCSIP-2X18-113B |
SD-118-T-28-N | Samtec Inc | Check for Price | IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | SD-118-T-29-N vs SD-118-T-28-N |
SD-118-T-29 | Samtec Inc | Check for Price | IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | SD-118-T-29-N vs SD-118-T-29 |
SD-118-G-28 | Samtec Inc | Check for Price | IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | SD-118-T-29-N vs SD-118-G-28 |
SD-118-T-28 | Samtec Inc | $8.8271 | IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | SD-118-T-29-N vs SD-118-T-28 |
SIP-2X18-113B | Amphenol FCi | Check for Price | IC Socket, DIP36, 36 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing, Solder | SD-118-T-29-N vs SIP-2X18-113B |