Part Details for SD-106-T-2-L by Samtec Inc
Overview of SD-106-T-2-L by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-106-T-2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P2656
|
Newark | Sd-106-T-2-L/ Tube |Samtec SD-106-T-2-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $3.9900 | Buy Now |
DISTI #
612-SD-106-T-2-L-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE S Min Qty: 37 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0700 | Buy Now |
DISTI #
SD-106-T-2-L
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SD-106-T-2-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5400 / $3.0700 | Buy Now |
DISTI #
200-SD106T2L
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip | 0 |
|
$1.1900 / $3.0700 | Order Now |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$1.2200 / $2.4500 | Buy Now |
DISTI #
000000000000144352
|
Sager | IC & Component Sockets .100 Double Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$1.4200 / $3.0700 | Buy Now |
|
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$1.2200 / $2.4500 | Buy Now |
DISTI #
5cd91816cd7c1c4c386ff675
|
Samtec | .100" Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$0.9600 / $3.0700 | Buy Now |
Part Details for SD-106-T-2-L
SD-106-T-2-L CAD Models
SD-106-T-2-L Part Data Attributes
|
SD-106-T-2-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-106-T-2-L
Samtec Inc
IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.145 inch | |
Body Length | 0.6 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP12 | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |