Part Details for SCW05C-05 by Mean Well
Overview of SCW05C-05 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCW05C-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38534935
|
Verical | Module DC-DC 1-OUT 5V 1A 5W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 2 |
|
$8.3440 | Buy Now |
DISTI #
C1S521900125018
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 2 |
|
$10.6800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 5W 36-72Vin 5Vout 200-1000mA, Reg, EMI filter, 8-DIP TH | 2 |
|
$45.8500 | Buy Now |
Part Details for SCW05C-05
SCW05C-05 CAD Models
SCW05C-05 Part Data Attributes
|
SCW05C-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCW05C-05
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |