Part Details for SCT25XV-080-1R2A018JH by KEMET Corporation
Overview of SCT25XV-080-1R2A018JH by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT25XV-080-1R2A018JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3659
|
Newark | Common Mode Choke, Aec-Q200, 2600Uh, 8A, Dc Current Rating:8A, Product Range:Sct-Xv Series, Inductance:2.6Mh Rohs Compliant: Yes |Kemet SCT25XV-080-1R2A018JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$6.9300 | Buy Now |
DISTI #
399-SCT25XV-080-1R2A018JH-ND
|
DigiKey | CMC 2.6MH 8A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
60 In Stock |
|
$7.8000 | Buy Now |
DISTI #
80-SCT25XV0801R28JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 2.6mH 8A ESR=13.5mOhms AEC-Q200 RoHS: Compliant | 192 |
|
$7.8000 | Buy Now |
DISTI #
73245128
|
RS | AC Line Filters, CMC 2.6mH, 8A, 13.5mohm | KEMET SCT25XV-080-1R2A018JH RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5510 / $12.6610 | RFQ |
DISTI #
T25XV0801R2A018JH
|
TME | Inductor: wire, THT, 2.6mH, 8A, 13.5mΩ, 1kVAC, -40÷150°C, horizontal Min Qty: 30 | 0 |
|
$10.9300 | RFQ |
DISTI #
SCT25XV-080-1R2A018JH
|
Avnet Abacus | Choke, Common Mode, 2.6 mH, 8 A (Alt: SCT25XV-080-1R2A018JH) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCT25XV-080-1R2A018JH
SCT25XV-080-1R2A018JH CAD Models
SCT25XV-080-1R2A018JH Part Data Attributes
|
SCT25XV-080-1R2A018JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCT25XV-080-1R2A018JH
KEMET Corporation
Single Phase EMI Filter, 1000V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |