There are no models available for this part yet.
Overview of SCT2400HDA by CML Microcircuits Plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SCT2400HDA by CML Microcircuits Plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2032-1144-ND
|
DigiKey | RF TXRX MODULE SURFACE MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
107 In Stock |
|
$9.9700 / $13.4300 | Buy Now | |
DISTI #
226-SCT2400HDA
|
Mouser Electronics | RF Transceiver Highly Integrated 2.4GHz Spread Spectrum Radio Transceiver, Including Modem and Optimised Vocoder RoHS: Compliant | 60 |
|
$11.6400 / $13.4300 | Buy Now |
CAD Models for SCT2400HDA by CML Microcircuits Plc
Part Data Attributes for SCT2400HDA by CML Microcircuits Plc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML MICROCIRCUITS LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|