Datasheets
SCT205K601A3S28F by: Cornell Dubilier Electronics Inc

CAPACITOR, FILM/FOIL, 600V, 2uF, CHASSIS MOUNT, ROHS COMPLIANT

Part Details for SCT205K601A3S28F by Cornell Dubilier Electronics Inc

Overview of SCT205K601A3S28F by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SCT205K601A3S28F

SCT205K601A3S28F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SCT205K601A3S28F Part Data Attributes

SCT205K601A3S28F Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SCT205K601A3S28F Cornell Dubilier Electronics Inc CAPACITOR, FILM/FOIL, 600V, 2uF, CHASSIS MOUNT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 2 µF
Capacitor Type FILM CAPACITOR
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 600 V
Surface Mount NO
Terminal Shape LUG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCT205K601A3S28F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCT205K601A3S28F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SCT205K601A3S28F would you like to use for your alert(s)?
  • Please alert me when SCT205K601A3S28F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCT205K601A3S28F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCT205K601A3S28F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCT205K601A3S28F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCT205K601A3S28F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCT205K601A3S28F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: