Part Details for SCS217F-C by Secos Corporation
Overview of SCS217F-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCS217F-C
SCS217F-C CAD Models
SCS217F-C Part Data Attributes
|
SCS217F-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS217F-C
Secos Corporation
Rectifier Diode, 2 Element, 0.1A, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SCS217F-C
This table gives cross-reference parts and alternative options found for SCS217F-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS217F-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA147TX | Panasonic Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | SCS217F-C vs MA147TX |
MC2845-13-1 | Mitsubishi Electric | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | SCS217F-C vs MC2845-13-1 |
MC2845-11-1 | Mitsubishi Electric | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | SCS217F-C vs MC2845-11-1 |
1SS360FV | Toshiba America Electronic Components | Check for Price | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, VESM, 1-1Q1B, 3 PIN, Signal Diode | SCS217F-C vs 1SS360FV |
MA147H | Panasonic Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | SCS217F-C vs MA147H |
MC2845-T11-1 | Mitsubishi Electric | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | SCS217F-C vs MC2845-T11-1 |
MA157ATX | Panasonic Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | SCS217F-C vs MA157ATX |
MA3SD05FG | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.1A, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | SCS217F-C vs MA3SD05FG |
MC2850-T13-1 | Mitsubishi Electric | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | SCS217F-C vs MC2850-T13-1 |
MA133TX | Panasonic Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | SCS217F-C vs MA133TX |