Part Details for SCS152/W by Microchip Technology Inc
Overview of SCS152/W by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCS152/W
SCS152/W CAD Models
SCS152/W Part Data Attributes
|
SCS152/W
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SCS152/W
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, UUC5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | X-XUUC-N5 | |
Memory IC Type | NFC/RFID TAGS AND TRANSPONDERS | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | UNCASED CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Position | UNSPECIFIED |