Part Details for SCRES-G-00.50-D-C5E by Samtec Inc
Overview of SCRES-G-00.50-D-C5E by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SCRES-G-00.50-D-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2547
|
Newark | Patch Cord, Rj45 Plug-Jack, 500Mm, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Jack, Cable Construction:-, Jacket Color:-, Cable Length - Metric:500Mm, Cable Length - Imperial:19.68", Product Range:Scres Series Rohs Compliant: Yes |Samtec SCRES-G-00.50-D-C5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$15.5800 / $21.6400 | Buy Now |
DISTI #
SAM9120-ND
|
DigiKey | CABLE MOD 8P8C JACK-PLUG 1.64' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
86 In Stock |
|
$19.4376 / $24.0900 | Buy Now |
DISTI #
SCRES-G-00.50-D-C5
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Jack, 500 mm, 19.68 " - Bulk (Alt: SCRES-G-00.50-D-C5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 95 Factory Stock |
|
RFQ | |
DISTI #
200-SCRESG00.50DC5E
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 61 |
|
$12.7200 / $24.0900 | Buy Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 85 Factory Stock |
|
$13.4800 / $27.3500 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$17.8000 | Buy Now |
|
Powell Electronics | AccliMate IP68 Sealed Circular Ethernet Min Qty: 1 | 63 |
|
$15.2800 / $24.0900 | Buy Now |
DISTI #
000000000003236276
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly, Receptacle Min Qty: 1 | 85 |
|
$14.4200 / $24.0900 | Buy Now |
DISTI #
SCRES-G-00.50-D-C5E
|
Avnet Abacus | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Jack, 500 mm, 19.68 "" (Alt: SCRES-G-00.50-D-C5E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 85 Factory Stock |
|
$13.4800 / $27.3500 | Buy Now |
Part Details for SCRES-G-00.50-D-C5E
SCRES-G-00.50-D-C5E CAD Models
SCRES-G-00.50-D-C5E Part Data Attributes
|
SCRES-G-00.50-D-C5E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCRES-G-00.50-D-C5E
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE |