Part Details for SCR50-510JE by Hokuriku Electric Industry Co Ltd
Overview of SCR50-510JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR50-510JE
SCR50-510JE CAD Models
SCR50-510JE Part Data Attributes
|
SCR50-510JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR50-510JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR50-510JE
This table gives cross-reference parts and alternative options found for SCR50-510JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR50-510JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ12ZJ510U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | SCR50-510JE vs ERJ12ZJ510U |
RK73BW2HLTED510J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SCR50-510JE vs RK73BW2HLTED510J |
201007J0510CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SCR50-510JE vs 201007J0510CD |
201007J0510C5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SCR50-510JE vs 201007J0510C5 |
201007J0510B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SCR50-510JE vs 201007J0510B1 |
MC2010P-510-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-510JE vs MC2010P-510-JT201Q |
201007J0510B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SCR50-510JE vs 201007J0510B1E |
201007J0510TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SCR50-510JE vs 201007J0510TBE |
ERJS1DJ510U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | SCR50-510JE vs ERJS1DJ510U |
MC2010P-510-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-510JE vs MC2010P-510-JB201Q |