Part Details for SCR50-121DE by Hokuriku Electric Industry Co Ltd
Overview of SCR50-121DE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR50-121DE
SCR50-121DE CAD Models
SCR50-121DE Part Data Attributes
|
SCR50-121DE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR50-121DE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SCR50-121DE
This table gives cross-reference parts and alternative options found for SCR50-121DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR50-121DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTEB1200D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SCR50-121DE vs RK73H2HLTEB1200D |
MC2010P-1200-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-121DE vs MC2010P-1200-DB101 |
RMCS2010DT120R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SCR50-121DE vs RMCS2010DT120R |
MC2010-1200-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-121DE vs MC2010-1200-DTW |
BCTS002010-1200DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | SCR50-121DE vs BCTS002010-1200DTE |
MC2010-1200-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | SCR50-121DE vs MC2010-1200-DT101W |
RMGW50K121DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | SCR50-121DE vs RMGW50K121DB |
MC2010P-1200-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-121DE vs MC2010P-1200-DT101 |
RC2010DK-07120RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | SCR50-121DE vs RC2010DK-07120RL |
CR50TR121D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | SCR50-121DE vs CR50TR121D |