Part Details for SCR50-114FE by Hokuriku Electric Industry Co Ltd
Overview of SCR50-114FE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR50-114FE
SCR50-114FE CAD Models
SCR50-114FE Part Data Attributes
|
SCR50-114FE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR50-114FE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SCR50-114FE
This table gives cross-reference parts and alternative options found for SCR50-114FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR50-114FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276161104L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | SCR50-114FE vs 232276161104L |
MC2010-1103-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | SCR50-114FE vs MC2010-1103-FT101W |
RMF20FE1103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | SCR50-114FE vs RMF20FE1103 |
MC2010-1103-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-114FE vs MC2010-1103-FB101 |
RMC50K1103FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | SCR50-114FE vs RMC50K1103FTE |
SCR50-114FB | Fixed Resistor, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SCR50-114FE vs SCR50-114FB |
RMC1/2K114FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | SCR50-114FE vs RMC1/2K114FB |
MC2010-1103-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | SCR50-114FE vs MC2010-1103-FB101W |
MC2010-1103-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-114FE vs MC2010-1103-FT |
201007F1103T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SCR50-114FE vs 201007F1103T4E |