Part Details for SCR35-473JB by Hokuriku Electric Industry Co Ltd
Overview of SCR35-473JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM5473J/B | Rochester Electronics | DM5473 - Dual Master-Slave J-K Flip-Flops With Clear and Complementary Outputs |
Part Details for SCR35-473JB
SCR35-473JB CAD Models
SCR35-473JB Part Data Attributes
|
SCR35-473JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR35-473JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR35-473JB
This table gives cross-reference parts and alternative options found for SCR35-473JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR35-473JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELBK473J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-473JB vs SG73S2ELBK473J |
SG73P2ETTED473J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR35-473JB vs SG73P2ETTED473J |
RK73B2ETTE473J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR35-473JB vs RK73B2ETTE473J |
RMC1/4-473JTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | SCR35-473JB vs RMC1/4-473JTE |
RK73B2ELTED473J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SCR35-473JB vs RK73B2ELTED473J |
RK73B2ELTE473J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SCR35-473JB vs RK73B2ELTE473J |
RMC35-473JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SCR35-473JB vs RMC35-473JTH |
RMF13JT473 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 47000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | SCR35-473JB vs RMF13JT473 |
RM14J473CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SCR35-473JB vs RM14J473CTDK-H |
ERJP14J473U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | SCR35-473JB vs ERJP14J473U |