Part Details for SCR35-130JB by Hokuriku Electric Industry Co Ltd
Overview of SCR35-130JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR35-130JB
SCR35-130JB CAD Models
SCR35-130JB Part Data Attributes
|
SCR35-130JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR35-130JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR35-130JB
This table gives cross-reference parts and alternative options found for SCR35-130JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR35-130JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW121013R0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | SCR35-130JB vs CRCW121013R0JNTA |
RK73B2ETTDD130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR35-130JB vs RK73B2ETTDD130J |
RK73B2ELTDB130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SCR35-130JB vs RK73B2ELTDB130J |
ERJ14YJ130U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SCR35-130JB vs ERJ14YJ130U |
RK73B2ERTTE130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR35-130JB vs RK73B2ERTTE130J |
TSR4GJ130V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | SCR35-130JB vs TSR4GJ130V |
ERJS14J130U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | SCR35-130JB vs ERJS14J130U |
RM14J130CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SCR35-130JB vs RM14J130CTDK-H |
RMC1/4-130JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | SCR35-130JB vs RMC1/4-130JB |
RK73B2ELTE130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SCR35-130JB vs RK73B2ELTE130J |