Part Details for SCR35-104JB by Hokuriku Electric Industry Co Ltd
Overview of SCR35-104JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR35-104JB
SCR35-104JB CAD Models
SCR35-104JB Part Data Attributes
|
SCR35-104JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR35-104JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR35-104JB
This table gives cross-reference parts and alternative options found for SCR35-104JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR35-104JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-104JB | Fixed Resistor, 0.5W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SCR35-104JB vs CR35-104JB |
SG73S2ELTE104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-104JB vs SG73S2ELTE104J |
SG73S2ETTDD104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR35-104JB vs SG73S2ETTDD104J |
RK73B2ERTTE104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SCR35-104JB vs RK73B2ERTTE104J |
SG73P2ELBK104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-104JB vs SG73P2ELBK104J |
CRS1210AJW-104ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | SCR35-104JB vs CRS1210AJW-104ELF |
RMC35-104JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SCR35-104JB vs RMC35-104JTE |
ERJ14YJ104U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SCR35-104JB vs ERJ14YJ104U |
RK73B2ELBK104J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-104JB vs RK73B2ELBK104J |
RM14J104CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SCR35-104JB vs RM14J104CTDK-H |