Part Details for SCR32-160JV by Hokuriku Electric Industry Co Ltd
Overview of SCR32-160JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR32-160JV
SCR32-160JV CAD Models
SCR32-160JV Part Data Attributes
|
SCR32-160JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR32-160JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.33W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR32-160JV
This table gives cross-reference parts and alternative options found for SCR32-160JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR32-160JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X160JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | SCR32-160JV vs WR12X160JB |
RMS12R-16R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | SCR32-160JV vs RMS12R-16R-J |
CR1206J16RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SCR32-160JV vs CR1206J16RP20 |
SWR06JBFO16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | SCR32-160JV vs SWR06JBFO16R0 |
MC1206P-160-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SCR32-160JV vs MC1206P-160-JT201 |
CR32-160JV | Fixed Resistor, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | SCR32-160JV vs CR32-160JV |
CRCW120616R0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SCR32-160JV vs CRCW120616R0JNEC |
1206S4J0160BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SCR32-160JV vs 1206S4J0160BDE |
RK73A2BTTED160J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR32-160JV vs RK73A2BTTED160J |
WR12X160JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SCR32-160JV vs WR12X160JT |