Part Details for SCR25XV-150-1R6A010JV by KEMET Corporation
Overview of SCR25XV-150-1R6A010JV by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR25XV-150-1R6A010JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3596
|
Newark | Common Mode Choke, Aec-Q200, 1.23Mh, 15A, Dc Current Rating:15A, Product Range:Scr-Xv Series, Inductance:1.23Mh Rohs Compliant: Yes |Kemet SCR25XV-150-1R6A010JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$2.9700 | Buy Now |
DISTI #
399-SCR25XV-150-1R6A010JV-ND
|
DigiKey | CMC 1.23MH 15A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
115 In Stock |
|
$7.4250 / $13.2000 | Buy Now |
DISTI #
80-SCR25XV1501R60JV
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 1.23mH 15A ESR=4.62mOhms AEC-Q200 RoHS: Compliant | 153 |
|
$7.4200 / $10.8100 | Buy Now |
DISTI #
73245190
|
RS | AC Line Filters, CMC 1.23mH, 15A, 4.62mohm | KEMET SCR25XV-150-1R6A010JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0490 / $12.0580 | RFQ |
DISTI #
R25XV1501R6A010JV
|
TME | Inductor: wire, THT, 1.23mH, 1kVAC, 15A, 4.62mΩ, -40÷120°C Min Qty: 35 | 0 |
|
$10.1100 | RFQ |
DISTI #
SCR25XV-150-1R6A010JV
|
Avnet Abacus | Choke, Common Mode, 1.23 mH, 15 A (Alt: SCR25XV-150-1R6A010JV) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402908492
|
Chip1Stop | Common Mode Chokes RoHS: Compliant Container: Bulk | 35 |
|
$6.0200 / $7.0200 | Buy Now |