Datasheets
SCR22-050-0R9A100J by:

Single Phase EMI Filter, 250V,

Part Details for SCR22-050-0R9A100J by KEMET Corporation

Overview of SCR22-050-0R9A100J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SCR22-050-0R9A100J

Part # Distributor Description Stock Price Buy
DISTI # 01AH7972
Newark Common Mode Choke, 10Mh, 5A, Rad Lead, Inductance:10Mh, Rated Current:5A, Product Range:Scr22 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SCR22-050-0R9A100J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 23
  • 1 $4.0600
  • 10 $3.4800
  • 25 $3.3100
$3.3100 / $4.0600 Buy Now
DISTI # 399-20202-ND
DigiKey CMC 10MH 5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk 200
In Stock
  • 1 $3.9000
  • 10 $2.9680
  • 40 $2.7500
$2.7500 / $3.9000 Buy Now
DISTI # 80-SCR22-50-0R9A100J
Mouser Electronics Common Mode Chokes / Filters 250V 5A 10mH DCR=60mOhms RoHS: Compliant 200
  • 1 $3.9000
  • 10 $2.9700
  • 25 $2.7500
$2.7500 / $3.9000 Buy Now
DISTI # 71823481
RS AC Line Filter, CMC 10mH 5.0A 0.06? TH | KEMET SCR22-050-0R9A100J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $3.3330
  • 400 $3.2330
$3.2330 / $3.3330 RFQ
DISTI # SCR22-050-0R9A100J
Avnet Abacus Choke, Common Mode, 10 mH, 5 A (Alt: SCR22-050-0R9A100J) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for SCR22-050-0R9A100J

SCR22-050-0R9A100J CAD Models

SCR22-050-0R9A100J Part Data Attributes

SCR22-050-0R9A100J KEMET Corporation
Buy Now Datasheet
Compare Parts:
SCR22-050-0R9A100J KEMET Corporation Single Phase EMI Filter, 250V,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Approvals UL
Filter Type HYBRID AC/DC FILTER
Height 31 mm
Insulation Resistance-Min 100 MΩ
Length 32 mm
Mounting Type THROUGH HOLE MOUNT
Operating Temperature-Max 120 °C
Operating Temperature-Min -25 °C
Packing Method TRAY
Rated Current 5 A
Rated Voltage 250 V
Width 24 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCR22-050-0R9A100J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCR22-050-0R9A100J by KEMET Corporation

Select Manufacturer
Which Manufacturer of SCR22-050-0R9A100J would you like to use for your alert(s)?
  • Please alert me when SCR22-050-0R9A100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCR22-050-0R9A100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCR22-050-0R9A100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCR22-050-0R9A100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCR22-050-0R9A100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCR22-050-0R9A100J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: