Part Details for SCR20-473DV by Hokuriku Electric Industry Co Ltd
Overview of SCR20-473DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR20-473DV
SCR20-473DV CAD Models
SCR20-473DV Part Data Attributes
|
SCR20-473DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR20-473DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SCR20-473DV
This table gives cross-reference parts and alternative options found for SCR20-473DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR20-473DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K473DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-473DV vs RAF05K473DCG |
RAF05K473DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-473DV vs RAF05K473DC |
RAF05K473DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-473DV vs RAF05K473DBG |
CR0805D47KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SCR20-473DV vs CR0805D47KP050.25W |
RMH10R-47K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | SCR20-473DV vs RMH10R-47K-D |
RK73H2AGBK4702D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-473DV vs RK73H2AGBK4702D |
CRM0805ADX-4702ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SCR20-473DV vs CRM0805ADX-4702ELF |
RAF05K473DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-473DV vs RAF05K473DTL |
RPC0805DT47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SCR20-473DV vs RPC0805DT47K0 |
RK73H2ARTBK4702D | RES,SMT,THICK FILM,47K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | SCR20-473DV vs RK73H2ARTBK4702D |