Part Details for SCR20-200FB by Hokuriku Electric Industry Co Ltd
Overview of SCR20-200FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR20-200FB
SCR20-200FB CAD Models
SCR20-200FB Part Data Attributes:
|
SCR20-200FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR20-200FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SCR20-200FB
This table gives cross-reference parts and alternative options found for SCR20-200FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR20-200FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F20RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SCR20-200FB vs CR0805F20RD500.25W |
RAF05K20R0FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-200FB vs RAF05K20R0FC |
RAF05K20R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-200FB vs RAF05K20R0FTG |
RMH10FT20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | SCR20-200FB vs RMH10FT20R0 |
CRS0805AFX-20R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SCR20-200FB vs CRS0805AFX-20R0ELF |
RAF05K20R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-200FB vs RAF05K20R0FT |
RMP10R-20R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | SCR20-200FB vs RMP10R-20R-F |
RAF05K200FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-200FB vs RAF05K200FBL |
FPS05FW-20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | SCR20-200FB vs FPS05FW-20R0 |
MR08X20R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SCR20-200FB vs MR08X20R0FQL |