Part Details for SCP-3-1-TR by Mini-Circuits
Overview of SCP-3-1-TR by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCP-3-1-TR
SCP-3-1-TR CAD Models
SCP-3-1-TR Part Data Attributes
|
SCP-3-1-TR
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCP-3-1-TR
Mini-Circuits
Splitter And Combiner, 1MHz Min, 300MHz Max, 1.5dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 1 MHz | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) |