-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 1MHz Min, 300MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE YY101, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCP-3-1+TR-ND
|
DigiKey | RF PWR DVDR 1MHZ-300MHZ 8SMD Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.8800 | Buy Now |
DISTI #
139-SCP-3-1
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 239 |
|
$19.6400 / $25.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCP-3-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCP-3-1+
Mini-Circuits
Combiner, 1MHz Min, 300MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE YY101, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 15 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | FL8,.38,200 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.1 |