Part Details for SCOCXOVS-BV510MHZ by Micro Crystal AG
Overview of SCOCXOVS-BV510MHZ by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SCOCXOVS-BV510MHZ
SCOCXOVS-BV510MHZ CAD Models
SCOCXOVS-BV510MHZ Part Data Attributes
|
SCOCXOVS-BV510MHZ
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
SCOCXOVS-BV510MHZ
Micro Crystal AG
Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Aging | 0.3 PPM/FIRST YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.1 ppm | |
Input Power | 0.4 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.002 V | |
Oven Supply Voltage | 5 V | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 20.2mm x 12.52mm x 8.6mm | |
Supply Voltage-Max | 5.2 V | |
Supply Voltage-Min | 4.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 1.5 W | |
Warm-up Time-Max | 1 Minute |