SCN2681AE1A44
Description: Serial I/O Controller, MOS, PQCC44,

Overview of SCN2681AE1A44 by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing Renewable Energy Robotics and Drones

Price & Stock for SCN2681AE1A44 by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   182
RFQ
Quest Components UART, 44 Pin, Plastic, PLCC 145
  • 1 $17.0325
  • 18 $14.0045
  • 72 $13.2475
$13.2475 / $17.0325 Buy Now
Chip 1 Exchange INSTOCK 6
RFQ

CAD Models for SCN2681AE1A44 by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCN2681AE1A44 by Philips Semiconductors

SCN2681AE1A44
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
QCCJ, LDCC44,.7SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-PQCC-J44
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. SCN2681AE1A44
    Philips Semiconductors
    Serial I/O Controller, MOS, PQCC44,
    VS

Related Parts for SCN2681AE1A44

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCN2681AE1A44 by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCN2681AE1A44 by Philips Semiconductors

Select Manufacturer
Which Manufacturer of SCN2681AE1A44 would you like to use for your alert(s)?
  • Please alert me when SCN2681AE1A44 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCN2681AE1A44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCN2681AE1A44 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCN2681AE1A44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCN2681AE1A44.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCN2681AE1A44 by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: