Part Details for SCN2681AC1A44-T by NXP Semiconductors
Overview of SCN2681AC1A44-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCN2681AC1A44-T
SCN2681AC1A44-T CAD Models
SCN2681AC1A44-T Part Data Attributes
|
SCN2681AC1A44-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCN2681AC1A44-T
NXP Semiconductors
IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MO-047AC, SOT-187-2, LCC-44, Serial IO/Communication Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | 15 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCN2681AC1A44-T
This table gives cross-reference parts and alternative options found for SCN2681AC1A44-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCN2681AC1A44-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2681FN | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | SCN2681AC1A44-T vs MC2681FN |
SCN2681TC1A44-T | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller | NXP Semiconductors | SCN2681AC1A44-T vs SCN2681TC1A44-T |
XR-88C681J | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Exar Corporation | SCN2681AC1A44-T vs XR-88C681J |
SCN2681AE1A44 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MO-047AC, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SCN2681AC1A44-T vs SCN2681AE1A44 |
SCN2681AC1A44-T | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PQCC44 | YAGEO Corporation | SCN2681AC1A44-T vs SCN2681AC1A44-T |
XR88C681J | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | SCN2681AC1A44-T vs XR88C681J |
SCN2681AE1A44-T | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MO-047AC, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SCN2681AC1A44-T vs SCN2681AE1A44-T |
SCN2681AE1A44-T | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PQCC44 | YAGEO Corporation | SCN2681AC1A44-T vs SCN2681AE1A44-T |
SCN2681TC1A44 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SCN2681AC1A44-T vs SCN2681TC1A44 |