Part Details for SCN14H by AUK Contractors Co Ltd
Overview of SCN14H by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCN14H
SCN14H CAD Models
SCN14H Part Data Attributes
|
SCN14H
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCN14H
AUK Contractors Co Ltd
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.132 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.437 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 14 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for SCN14H
This table gives cross-reference parts and alternative options found for SCN14H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCN14H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2503H-14P | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug | Joint Tech Electronic Industrial Co Ltd | SCN14H vs A2503H-14P |
2420S140008 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Violet Insulator, Plug | Leoco USA Corp | SCN14H vs 2420S140008 |
2420S140002 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Brown Insulator, Plug | Leoco USA Corp | SCN14H vs 2420S140002 |
A2502H-14P | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | SCN14H vs A2502H-14P |
2420S140009 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Gray Insulator, Plug | Leoco USA Corp | SCN14H vs 2420S140009 |
2420S140001 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Black Insulator, Plug | Leoco USA Corp | SCN14H vs 2420S140001 |
2420S140003 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Red Insulator, Plug | Leoco USA Corp | SCN14H vs 2420S140003 |
2420S140004 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Orange Insulator, Plug | Leoco USA Corp | SCN14H vs 2420S140004 |
2420S140007 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Blue Insulator, Plug | Leoco USA Corp | SCN14H vs 2420S140007 |
2420S140005 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Yellow Insulator, Plug | Leoco USA Corp | SCN14H vs 2420S140005 |