Part Details for SCMP13WBC8W3T by ROHM Semiconductor
Overview of SCMP13WBC8W3T by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCMP13WBC8W3T
SCMP13WBC8W3T CAD Models
SCMP13WBC8W3T Part Data Attributes
|
SCMP13WBC8W3T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCMP13WBC8W3T
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm |
Alternate Parts for SCMP13WBC8W3T
This table gives cross-reference parts and alternative options found for SCMP13WBC8W3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCMP13WBC8W3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLP13WBC9W1T | Single Color LED, | ROHM Semiconductor | SCMP13WBC8W3T vs SMLP13WBC9W1T |
SMLE13WBC8W1T | Single Color LED, White, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, COMPACT, THIN, 0603, 2 PIN | ROHM Semiconductor | SCMP13WBC8W3T vs SMLE13WBC8W1T |
SMLP13WBC9W3T | Single Color LED, | ROHM Semiconductor | SCMP13WBC8W3T vs SMLP13WBC9W3T |