-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, White Diffused
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, WHITE DIFFUSED | 8554 |
|
$0.1106 / $0.3015 | Buy Now |
DISTI #
SCMP13WBC8W1
|
Avnet Asia | LED Uni-Color White x=0.3/y=0.3 Chip LED 2-Pin 0402 T/R (Alt: SCMP13WBC8W1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SCMP13WBC8W1
|
Avnet Silica | LED Uni-Color White x=0.3/y=0.3 Chip LED 2-Pin 0402 T/R (Alt: SCMP13WBC8W1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | LED WHITE DIFFUSED 2SMD | 10055 |
|
$0.1168 / $0.1751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCMP13WBC8W1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCMP13WBC8W1
ROHM Semiconductor
Visible LED, White Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.9 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.09 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES |