Part Details for SCM6926WJ15RC by Motorola Mobility LLC
Overview of SCM6926WJ15RC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SCM6926WJ15RC
SCM6926WJ15RC CAD Models
SCM6926WJ15RC Part Data Attributes
|
SCM6926WJ15RC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SCM6926WJ15RC
Motorola Mobility LLC
128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for SCM6926WJ15RC
This table gives cross-reference parts and alternative options found for SCM6926WJ15RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM6926WJ15RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V124SA15Y8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | SCM6926WJ15RC vs IDT71V124SA15Y8 |
MCM6726WJ15R2 | Standard SRAM, 128KX8, 15ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | SCM6926WJ15RC vs MCM6726WJ15R2 |
EDI88128V15MI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, PLASTIC, SOJ-32 | White Microelectronics | SCM6926WJ15RC vs EDI88128V15MI |
WMS128K8-15DEMA | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | SCM6926WJ15RC vs WMS128K8-15DEMA |
AS7C1025-15JC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Memory Inc | SCM6926WJ15RC vs AS7C1025-15JC |
IS63LV1024-15KI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | SCM6926WJ15RC vs IS63LV1024-15KI |
5962-8959844M7A | Standard SRAM, 128KX8, 15ns, CMOS, SOJ-32 | LOGIC Devices Inc | SCM6926WJ15RC vs 5962-8959844M7A |
CY7C1019CV33-15VCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | SCM6926WJ15RC vs CY7C1019CV33-15VCT |
5962-8959841MYA | Standard SRAM, 128KX8, 15ns, CMOS, SOJ-32 | LOGIC Devices Inc | SCM6926WJ15RC vs 5962-8959841MYA |
K6R1008V1C-JP15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | SCM6926WJ15RC vs K6R1008V1C-JP15 |